1 Circuit IC Switch 8:1 80Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4581ESE+T

DigiKey Part Number
175-MAX4581ESE+TTR-ND - Tape & Reel (TR)
175-MAX4581ESE+TCT-ND - Cut Tape (CT)
175-MAX4581ESE+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4581ESE+T
Description
IC MUX 8:1 80OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 80Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4581ESE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
80Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
2V ~ 12V
Voltage - Supply, Dual (V±)
±2V ~ 6V
Switch Time (Ton, Toff) (Max)
200ns, 100ns
-3db Bandwidth
-
Charge Injection
0.5pC
Channel Capacitance (CS(off), CD(off))
4pF, 18pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-78dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,429
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.80000$35.80
10$27.17800$271.78
25$25.01080$625.27
100$22.63030$2,263.03
250$21.49540$5,373.85
500$20.81110$10,405.55
1,000$20.24792$20,247.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$19.65342$49,133.55
Manufacturers Standard Package