ISL81387IBZ-T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 3,764
Unit Price: $71.53000
Datasheet

Similar


Analog Devices Inc.
In Stock: 526
Unit Price: $117.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 728
Unit Price: $117.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 315
Unit Price: $137.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,052
Unit Price: $133.43000
Datasheet
2/2 Transceiver Half RS232, RS422, RS485 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL81387IBZ-T

DigiKey Part Number
ISL81387IBZ-TTR-ND - Tape & Reel (TR)
ISL81387IBZ-TCT-ND - Cut Tape (CT)
ISL81387IBZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL81387IBZ-T
Description
IC TRANSCEIVER HALF 2/2 20SOIC
Customer Reference
Detailed Description
2/2 Transceiver Half RS232, RS422, RS485 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISL81387IBZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
RS232, RS422, RS485
Number of Drivers/Receivers
2/2
Duplex
Half
Receiver Hysteresis
35 mV
Data Rate
20Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types