2/2 Transceiver Full RS232, RS422, RS485 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL3330IAZ-T

DigiKey Part Number
20-ISL3330IAZ-TTR-ND - Tape & Reel (TR)
20-ISL3330IAZ-TCT-ND - Cut Tape (CT)
20-ISL3330IAZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL3330IAZ-T
Description
IC TRANSCEIVER FULL 2/2 20SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232, RS422, RS485 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL3330IAZ-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232, RS422, RS485
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
35 mV
Data Rate
20Mbps
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,514
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$62.74000$62.74
10$48.51900$485.19
25$44.96000$1,124.00
100$41.05110$4,105.11
250$39.18820$9,797.05
500$38.06512$19,032.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$37.14092$37,140.92
2,000$36.38030$72,760.60
Manufacturers Standard Package