
ISL8025AIRTAJZ | |
|---|---|
DigiKey Part Number | ISL8025AIRTAJZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL8025AIRTAJZ |
Description | IC REG BUCK ADJ 5A 16TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL8025AIRTAJZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.91000 | $19.91 |
| 10 | $14.80800 | $148.08 |
| 25 | $13.52680 | $338.17 |
| 100 | $12.11700 | $1,211.70 |
| 490 | $11.05078 | $5,414.88 |
| 980 | $10.71552 | $10,501.21 |
| 1,470 | $10.54761 | $15,504.99 |
| 2,940 | $10.30135 | $30,285.97 |
| 5,390 | $10.12197 | $54,557.42 |

