Image for ISL8025AIRTAJZ-T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL8025AIRTAJZ-T

DigiKey Part Number
20-ISL8025AIRTAJZ-TTR-ND - Tape & Reel (TR)
20-ISL8025AIRTAJZ-TCT-ND - Cut Tape (CT)
20-ISL8025AIRTAJZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL8025AIRTAJZ-T
Description
IC REG BUCK ADJ 5A 16TQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ISL8025AIRTAJZ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.91000$19.91
10$14.80800$148.08
25$13.52680$338.17
100$12.11700$1,211.70
250$11.44508$2,861.27
500$11.04008$5,520.04
1,000$10.70664$10,706.64
2,500$10.35474$25,886.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$10.09337$60,560.22
Manufacturers Standard Package