ISL80136IBEAJZ-T7A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: $7.70920
Datasheet
ISL80136IBEAJZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISL80136IBEAJZ-T
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL80136IBEAJZ-T7A

DigiKey Part Number
ISL80136IBEAJZ-T7ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL80136IBEAJZ-T7A
Description
IC REG LINEAR POS ADJ 50MA 8SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ISL80136IBEAJZ-T7A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.35V @ 50mA
Current - Output
Current - Quiescent (Iq)
24 µA
Current - Supply (Max)
82 µA
PSRR
58dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes