
ISL79985ARZ | |
---|---|
DigiKey Part Number | ISL79985ARZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL79985ARZ |
Description | IC VIDEO DECODER 48QFN |
Customer Reference | |
Detailed Description | Video Decoder IC I2C NTSC, PAL 48-QFN (7x7) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Function | Decoder | |
Applications | Video Display | |
Standards | NTSC, PAL | |
Control Interface | I2C | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
520 | $62.36340 | $32,428.97 |