cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL78235ARZ

DigiKey Part Number
ISL78235ARZ-ND
Manufacturer
Manufacturer Product Number
ISL78235ARZ
Description
IC REG BUCK ADJ 5A 16TQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-WFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
420kHz ~ 4.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,000$25.50033$25,500.33
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.