


ISL78235AARZ-T7A | |
|---|---|
DigiKey Part Number | 20-ISL78235AARZ-T7ATR-ND - Tape & Reel (TR) 20-ISL78235AARZ-T7ACT-ND - Cut Tape (CT) 20-ISL78235AARZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL78235AARZ-T7A |
Description | IC REG BUCK ADJ 5A 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 420kHz ~ 4.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.13000 | $60.13 |
| 10 | $46.45400 | $464.54 |
| 25 | $43.02480 | $1,075.62 |
| 100 | $39.25950 | $3,925.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $37.46416 | $9,366.04 |
| 500 | $36.38202 | $18,191.01 |
| 750 | $35.83996 | $26,879.97 |
| 1,250 | $35.23963 | $44,049.54 |
| 1,750 | $34.88882 | $61,055.44 |


