ISL78234AARZ-T7A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL78234AARZ-T7A

DigiKey Part Number
20-ISL78234AARZ-T7ATR-ND - Tape & Reel (TR)
20-ISL78234AARZ-T7ACT-ND - Cut Tape (CT)
20-ISL78234AARZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL78234AARZ-T7A
Description
IC REG BUCK ADJ 4A 16WFQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 16-VQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
420kHz ~ 4.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-WFQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 11,500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$44.62000$44.62
10$34.09700$340.97
25$31.46600$786.65
100$28.57330$2,857.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$27.19360$6,798.40
500$26.36166$13,180.83
750$25.94540$19,459.05
1,250$25.48383$31,854.79
1,750$25.21405$44,124.59
2,500$24.95478$62,386.95
Manufacturers Standard Package