
ISL78233ARZ-T7A | |
---|---|
DigiKey Part Number | ISL78233ARZ-T7ATR-ND - Tape & Reel (TR) ISL78233ARZ-T7ACT-ND - Cut Tape (CT) ISL78233ARZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL78233ARZ-T7A |
Description | IC REG BUCK ADJ 3A 16TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 420kHz ~ 4.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.14000 | $36.14 |
10 | $27.38800 | $273.88 |
25 | $25.20960 | $630.24 |
100 | $22.81170 | $2,281.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $21.66860 | $5,417.15 |
500 | $20.97926 | $10,489.63 |
750 | $20.63411 | $15,475.58 |
1,250 | $20.25170 | $25,314.62 |
1,750 | $20.02822 | $35,049.39 |
2,500 | $19.81330 | $49,533.25 |