
ISL68220IRAZ | |
---|---|
DigiKey Part Number | 20-ISL68220IRAZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL68220IRAZ |
Description | INFRA 2OUT/2PH DIGITAL CONTROLLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down PMBus, SMBus DC-DC Controller IC 32-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Type | PWM | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 3.135V ~ 3.465V | |
Frequency - Switching | 200kHz ~ 2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | PMBus, SMBus | |
Control Features | Current Limit, Enable, Frequency Control, Phase Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.33000 | $47.33 |
10 | $36.22100 | $362.21 |
25 | $33.45160 | $836.29 |
100 | $30.40240 | $3,040.24 |
490 | $28.09665 | $13,767.36 |
980 | $27.37173 | $26,824.30 |
1,470 | $27.00874 | $39,702.85 |
2,940 | $26.47635 | $77,840.47 |