256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMXO2-4000HC-6FTG256I

DigiKey Part Number
220-2138-ND
Manufacturer
Manufacturer Product Number
LCMXO2-4000HC-6FTG256I
Description
IC FPGA 206 I/O 256FTBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
MachXO2 Field Programmable Gate Array (FPGA) IC 206 94208 4320 256-LBGA
Datasheet
 Datasheet
EDA/CAD Models
LCMXO2-4000HC-6FTG256I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
540
Number of Logic Elements/Cells
4320
Total RAM Bits
94208
Number of I/O
206
Voltage - Supply
2.375V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
256-FTBGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$242.43000$242.43
25$211.15080$5,278.77
100$195.51000$19,551.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.