ISL68127IRCZ-TR5804
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL68137IRAZ-T7A

DigiKey Part Number
ISL68137IRAZ-T7ATR-ND - Tape & Reel (TR)
ISL68137IRAZ-T7ACT-ND - Cut Tape (CT)
ISL68137IRAZ-T7ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL68137IRAZ-T7A
Description
IC REG CTRLR PMBUS 48QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Supply Controller 48-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
ISL68137IRAZ-T7A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 462
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$96.97000$96.97
10$76.03900$760.39
25$70.81480$1,770.37
100$65.07560$6,507.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$62.33928$15,584.82
500$60.69010$30,345.05
750$59.86431$44,898.23
1,250$58.94935$73,686.69
Manufacturers Standard Package