ISL6333IRZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6327CRZ

DigiKey Part Number
ISL6327CRZ-ND
Manufacturer
Manufacturer Product Number
ISL6327CRZ
Description
IC REG CTRLR BUCK 48QFN
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ISL6327CRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
PWM Signal
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
6
Output Phases
6
Voltage - Supply (Vcc/Vdd)
4.75V ~ 5.25V
Frequency - Switching
80kHz ~ 1MHz
Duty Cycle (Max)
-
Synchronous Rectifier
-
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Frequency Control, Soft Start
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types