ISL6333IRZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL6324CRZ

DigiKey Part Number
ISL6324CRZ-ND
Manufacturer
Manufacturer Product Number
ISL6324CRZ
Description
IC REG CTRLR AMD SVI 2OUT 48QFN
Customer Reference
Detailed Description
- Controller, AMD SVI Voltage Regulator IC 2 Output 48-QFN (7x7)
EDA/CAD Models
ISL6324CRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Controller, AMD SVI
Voltage - Input
5V ~ 12V
Number of Outputs
2
Voltage - Output
Up to 2V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.