ISL95857AHRTZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL62883IRTZ

DigiKey Part Number
ISL62883IRTZ-ND
Manufacturer
Manufacturer Product Number
ISL62883IRTZ
Description
IC REG CTRL IMVP-6.5 1OUT 40TQFN
Customer Reference
Detailed Description
- Controller, Intel IMVP-6.5™ Voltage Regulator IC 1 Output 40-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
ISL62883IRTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Controller, Intel IMVP-6.5™
Voltage - Input
5V ~ 21V
Number of Outputs
1
Voltage - Output
0.013V ~ 1.5V
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-TQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$72.87000$72.87
10$56.66000$566.60
60$49.58317$2,974.99
120$47.66883$5,720.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.