
ISL62771HRTZ | |
---|---|
DigiKey Part Number | ISL62771HRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL62771HRTZ |
Description | IC REG CTRLR MULTIPH 2OUT 40TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Robust Ripple Regulator™ (R3) Controller, AMD Fusion™ SVI 2.0 CPU GPU Voltage Regulator IC 2 Output 40-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL62771HRTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Controller, AMD Fusion™ SVI 2.0 CPU GPU | |
Voltage - Input | 4.5V ~ 25V | |
Number of Outputs | 2 | |
Voltage - Output | 0.006V ~ 1.55V | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.49000 | $68.49 |
10 | $53.10500 | $531.05 |
25 | $49.25680 | $1,231.42 |
100 | $45.02990 | $4,502.99 |
490 | $41.83184 | $20,497.60 |
980 | $40.82635 | $40,009.82 |
1,470 | $40.32314 | $59,275.02 |