
ISL62771HRTZ-T | |
---|---|
DigiKey Part Number | 20-ISL62771HRTZ-TTR-ND - Tape & Reel (TR) 20-ISL62771HRTZ-TCT-ND - Cut Tape (CT) 20-ISL62771HRTZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL62771HRTZ-T |
Description | IC REG CTRLR MULTIPH 2OUT 40TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Robust Ripple Regulator™ (R3) Controller, AMD Fusion™ SVI 2.0 CPU GPU Voltage Regulator IC 2 Output 40-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL62771HRTZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, AMD Fusion™ SVI 2.0 CPU GPU | |
Voltage - Input | 4.5V ~ 25V | |
Number of Outputs | 2 | |
Voltage - Output | 0.006V ~ 1.55V | |
Operating Temperature | -10°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.49000 | $68.49 |
10 | $53.10500 | $531.05 |
25 | $49.25680 | $1,231.42 |
100 | $45.02990 | $4,502.99 |
250 | $43.01416 | $10,753.54 |
500 | $41.79962 | $20,899.81 |
1,000 | $40.79993 | $40,799.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $38.96110 | $233,766.60 |