
| ISL54504IRUZ-T | |
|---|---|
| DigiKey Part Number | ISL54504IRUZ-T-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ISL54504IRUZ-T | 
| Description | IC SW SPST-NOX1 2.5OHM 6UTDFN | 
| Customer Reference | |
| Detailed Description | 1 Circuit IC Switch 1:1 2.5Ohm 6-UTDFN (1.2x1) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | ISL54504IRUZ-T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| Switch Circuit | SPST - NO | |
| Multiplexer/Demultiplexer Circuit | 1:1 | |
| Number of Circuits | 1 | |
| On-State Resistance (Max) | 2.5Ohm | |
| Channel-to-Channel Matching (ΔRon) | - | |
| Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
| Voltage - Supply, Dual (V±) | - | |
| Switch Time (Ton, Toff) (Max) | 25ns, 15ns | |
| -3db Bandwidth | 250MHz | |
| Charge Injection | 24pC | |
| Channel Capacitance (CS(off), CD(off)) | 7pF | |
| Current - Leakage (IS(off)) (Max) | 25nA | |
| Crosstalk | - | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-UFDFN | |
| Supplier Device Package | 6-UTDFN (1.2x1) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China