
ISL43111IHZ-T | |
|---|---|
DigiKey Part Number | 20-ISL43111IHZ-TTR-ND - Tape & Reel (TR) 20-ISL43111IHZ-TCT-ND - Cut Tape (CT) 20-ISL43111IHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL43111IHZ-T |
Description | IC SWITCH SPST-NC X 1 10OHM 5SOT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm 5-SOT |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 80ns, 50ns |
Manufacturer Renesas Electronics Corporation | Charge Injection 8pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 15pF, 15pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
On-State Resistance (Max) 10Ohm | Supplier Device Package 5-SOT |
Voltage - Supply, Single (V+) 2.4V ~ 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G384GV,125 | Nexperia USA Inc. | 921 | 1727-6075-1-ND | $0.18000 | Similar |
| MAX4569EUK+T | Analog Devices Inc./Maxim Integrated | 4,788 | 175-MAX4569EUK+TCT-ND | $4.79000 | Similar |
| MAX4627EUK+T | Analog Devices Inc./Maxim Integrated | 4,102 | MAX4627EUK+TCT-ND | $5.20000 | Similar |
| TS12A4515DBVR | Texas Instruments | 5,468 | 296-24268-1-ND | $0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.16000 | $19.16 |
| 10 | $13.57400 | $135.74 |
| 25 | $12.24360 | $306.09 |
| 100 | $10.81210 | $1,081.21 |
| 250 | $10.14040 | $2,535.10 |
| 500 | $9.73902 | $4,869.51 |
| 1,000 | $9.41041 | $9,410.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.00679 | $27,020.37 |
| 6,000 | $8.81023 | $52,861.38 |
| 9,000 | $8.71198 | $78,407.82 |

