
MAX4569EUK+T | |
|---|---|
DigiKey Part Number | 175-MAX4569EUK+TTR-ND - Tape & Reel (TR) 175-MAX4569EUK+TCT-ND - Cut Tape (CT) 175-MAX4569EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4569EUK+T |
Description | IC SWITCH SPST-NCX1 70OHM SOT23 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 70Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4569EUK+T Models |
Category | Switch Time (Ton, Toff) (Max) 150ns, 80ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 6pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 20pF, 12pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
On-State Resistance (Max) 70Ohm | Supplier Device Package SOT-23-5 |
Channel-to-Channel Matching (ΔRon) 500mOhm | Base Product Number |
Voltage - Supply, Single (V+) 1.8V ~ 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.38000 | $39.38 |
| 10 | $29.95100 | $299.51 |
| 25 | $27.58480 | $689.62 |
| 100 | $24.98430 | $2,498.43 |
| 250 | $23.77396 | $5,943.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $21.73403 | $54,335.08 |

