
ISL4221EIRZ-T | |
|---|---|
DigiKey Part Number | ISL4221EIRZ-TTR-ND - Tape & Reel (TR) ISL4221EIRZ-TCT-ND - Cut Tape (CT) ISL4221EIRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL4221EIRZ-T |
Description | IC TRANSCEIVER FULL 1/1 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL4221EIRZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.57000 | $35.57 |
| 10 | $27.00500 | $270.05 |
| 25 | $24.85080 | $621.27 |
| 100 | $22.48560 | $2,248.56 |
| 250 | $21.35796 | $5,339.49 |
| 500 | $20.67804 | $10,339.02 |
| 1,000 | $20.11845 | $20,118.45 |
| 2,500 | $19.52776 | $48,819.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $19.08910 | $114,534.60 |





