
ISL32614EFHZ-T7A | |
|---|---|
DigiKey Part Number | ISL32614EFHZ-T7ATR-ND - Tape & Reel (TR) ISL32614EFHZ-T7ACT-ND - Cut Tape (CT) ISL32614EFHZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL32614EFHZ-T7A |
Description | IC TRANSCEIVER 1/0 6SOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/0 Driver RS422, RS485 6-SOT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/0 | |
Duplex | - | |
Data Rate | 256Kbps | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SOT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.94000 | $29.94 |
| 10 | $22.55800 | $225.58 |
| 25 | $20.71600 | $517.90 |
| 100 | $18.68870 | $1,868.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $17.72224 | $4,430.56 |
| 500 | $17.13970 | $8,569.85 |
| 750 | $16.84807 | $12,636.05 |
| 1,250 | $16.52482 | $20,656.02 |
| 1,750 | $16.33593 | $28,587.88 |
| 2,500 | $16.15422 | $40,385.55 |

