Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISL32457EIBZ | |
|---|---|
DigiKey Part Number | ISL32457EIBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL32457EIBZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL32457EIBZ Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL32432EIBZ | Renesas Electronics Corporation | 0 | 20-ISL32432EIBZ-ND | $5.41000 | Parametric Equivalent |
| ISL32437EIBZ | Renesas Electronics Corporation | 974 | ISL32437EIBZ-ND | $6.82000 | Parametric Equivalent |
| ISL32452EIBZ | Renesas Electronics Corporation | 0 | ISL32452EIBZ-ND | $6.34000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 980 | $36.84382 | $36,106.94 |


