
ISL32437EIBZ | |
|---|---|
DigiKey Part Number | ISL32437EIBZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL32437EIBZ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL32437EIBZ Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL32457EIBZ | Renesas Electronics Corporation | 0 | ISL32457EIBZ-ND | $36.84382 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.07000 | $56.07 |
| 10 | $41.69100 | $416.91 |
| 25 | $38.23000 | $955.75 |
| 100 | $34.48100 | $3,448.10 |
| 250 | $32.71596 | $8,178.99 |
| 980 | $30.81544 | $30,199.13 |
| 1,960 | $30.10105 | $58,998.06 |

