
ISL32452EIBZ-T | |
|---|---|
DigiKey Part Number  | 20-ISL32452EIBZ-TTR-ND - Tape & Reel (TR) 20-ISL32452EIBZ-TCT-ND - Cut Tape (CT) 20-ISL32452EIBZ-TDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | ISL32452EIBZ-T  | 
Description  | IC TRANSCEIVER HALF 1/1 8SOIC  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 1/1 Transceiver Half RS422, RS485 8-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ISL32452EIBZ-T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Renesas Electronics Corporation  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Transceiver  | |
Protocol  | RS422, RS485  | |
Number of Drivers/Receivers  | 1/1  | |
Duplex  | Half  | |
Receiver Hysteresis  | 30 mV  | |
Data Rate  | 250kbps  | |
Voltage - Supply  | 3V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 8-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $45.44000 | $45.44 | 
| 10 | $34.78000 | $347.80 | 
| 25 | $32.10520 | $802.63 | 
| 100 | $29.16500 | $2,916.50 | 
| 250 | $27.76304 | $6,940.76 | 
| 500 | $26.91848 | $13,459.24 | 
| 1,000 | $26.22305 | $26,223.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $25.48921 | $63,723.03 | 


