Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ISL32432EIBZ-T | |
|---|---|
DigiKey Part Number | ISL32432EIBZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL32432EIBZ-T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL32432EIBZ-T Models |
Category | Receiver Hysteresis 30 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL32432EIBZ-T7A | Renesas Electronics Corporation | 183 | ISL32432EIBZ-T7ACT-ND | $55.08000 | Parametric Equivalent |
| ISL32437EIBZ-T | Renesas Electronics Corporation | 0 | ISL32437EIBZ-T-ND | $31.77939 | Parametric Equivalent |
| ISL32437EIBZ-T7A | Renesas Electronics Corporation | 0 | ISL32437EIBZ-T7ATR-ND | $0.00000 | Parametric Equivalent |
| ISL32452EIBZ-T | Renesas Electronics Corporation | 0 | 20-ISL32452EIBZ-TCT-ND | $52.12000 | Parametric Equivalent |
| ISL32452EIBZ-T7A | Renesas Electronics Corporation | 0 | ISL32452EIBZ-T7ACT-ND | $72.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $24.43594 | $61,089.85 |


