
ISL3175EIUZ-T | |
---|---|
DigiKey Part Number | 20-ISL3175EIUZ-TTR-ND - Tape & Reel (TR) 20-ISL3175EIUZ-TCT-ND - Cut Tape (CT) 20-ISL3175EIUZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3175EIUZ-T |
Description | IC TRANSCEIVER HALF 1/1 8MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL3175EIUZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 15 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.68000 | $25.68 |
10 | $16.71100 | $167.11 |
25 | $14.36960 | $359.24 |
100 | $11.73310 | $1,173.31 |
250 | $10.45068 | $2,612.67 |
500 | $9.66766 | $4,833.83 |
1,000 | $9.01684 | $9,016.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $8.44751 | $21,118.77 |
5,000 | $8.26763 | $41,338.15 |
7,500 | $8.17754 | $61,331.55 |