ISL83075EIUZA-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 422
Unit Price: $16.50000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: $25.62000
Datasheet

Similar


Analog Devices Inc.
In Stock: 354
Unit Price: $54.85000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,190
Unit Price: $54.85000
Datasheet

Similar


Analog Devices Inc.
In Stock: 581
Unit Price: $58.63000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $23.81190
Datasheet

Similar


Analog Devices Inc.
In Stock: 320
Unit Price: $50.42000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $19.39849
Datasheet

Similar


Analog Devices Inc.
In Stock: 245
Unit Price: $50.42000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $19.39849
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $61.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 92
Unit Price: $61.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 35
Unit Price: $57.48000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,939
Unit Price: $57.48000
Datasheet
X9317WM8Z-2.7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL83075EIUZA-T

DigiKey Part Number
ISL83075EIUZA-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL83075EIUZA-T
Description
IC TRANSCEIVER HALF 1/1 8MSOP
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL83075EIUZA-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
15 mV
Data Rate
500kbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 20,000