
ISL3155EIBZ-T7A | |
---|---|
DigiKey Part Number | ISL3155EIBZ-T7ATR-ND - Tape & Reel (TR) ISL3155EIBZ-T7ACT-ND - Cut Tape (CT) ISL3155EIBZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3155EIBZ-T7A |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 20 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.74000 | $22.74 |
10 | $16.98900 | $169.89 |
25 | $15.54160 | $388.54 |
100 | $13.95460 | $1,395.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $13.19704 | $3,299.26 |
500 | $12.74036 | $6,370.18 |
750 | $12.51181 | $9,383.86 |
1,250 | $12.25850 | $15,323.12 |
1,750 | $12.11043 | $21,193.25 |
2,500 | $11.96806 | $29,920.15 |
6,250 | $11.66142 | $72,883.88 |