
ISL29034IROZ-T7 | |
---|---|
DigiKey Part Number | 20-ISL29034IROZ-T7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL29034IROZ-T7 |
Description | SENSOR OPT 550NM AMBIENT 4 WFDFN |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 550nm I2C 4-WFDFN |
EDA/CAD Models | ISL29034IROZ-T7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 550nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 2.25V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFDFN | |
Supplier Device Package | 4-ODFN (1.5x1.3) | |
Base Product Number |