28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-SSOP
28-QSOP,MDP0040

ISL28470FAZ-T7

DigiKey Part Number
ISL28470FAZ-T7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISL28470FAZ-T7
Description
IC INST AMP 4 CIRCUIT 28QSOP
Customer Reference
Detailed Description
Instrumentation Amplifier 4 Circuit Rail-to-Rail 28-QSOP
Datasheet
 Datasheet
EDA/CAD Models
ISL28470FAZ-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
-3db Bandwidth
240 kHz
Current - Input Bias
500 pA
Voltage - Input Offset
35 µV
Current - Supply
120µA
Current - Output / Channel
29 mA
Voltage - Supply Span (Min)
2.4 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.154", 3.90mm Width)
Supplier Device Package
28-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types