
ISL28025FI60Z-T7A | |
|---|---|
DigiKey Part Number | ISL28025FI60Z-T7ATR-ND - Tape & Reel (TR) ISL28025FI60Z-T7ACT-ND - Cut Tape (CT) ISL28025FI60Z-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28025FI60Z-T7A |
Description | IC VOLT MONITOR PRECISION 16WLCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Monitor 16-WLCSP (2.16x2.16) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Digital Power Monitor | |
Voltage - Input | 0V ~ 60V | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 1.3 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (2.16x2.16) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.58000 | $50.58 |
| 10 | $38.83400 | $388.34 |
| 25 | $35.89400 | $897.35 |
| 100 | $32.66260 | $3,266.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $31.12208 | $7,780.52 |
| 500 | $30.19346 | $15,096.73 |
| 750 | $29.72860 | $22,296.45 |
| 1,250 | $29.21350 | $36,516.88 |
| 1,750 | $28.91233 | $50,596.58 |
| 2,500 | $28.62276 | $71,556.90 |



