ISL28023FR60Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISL28023FR60Z
24-QFN Exp Pad

ISL28023FR12Z-T7A

DigiKey Part Number
ISL28023FR12Z-T7ATR-ND - Tape & Reel (TR)
ISL28023FR12Z-T7ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL28023FR12Z-T7A
Description
IC VOLT MONITOR PRECISION
Customer Reference
Detailed Description
Power Supply Controller Digital Power Monitor 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Digital Power Monitor
Voltage - Input
0V ~ 16V
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes