SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28006FHADJZ-T7

DigiKey Part Number
20-ISL28006FHADJZ-T7TR-ND - Tape & Reel (TR)
20-ISL28006FHADJZ-T7CT-ND - Cut Tape (CT)
20-ISL28006FHADJZ-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL28006FHADJZ-T7
Description
IC CURRENT SENSE 1 CIRCUIT 6SOT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 6-SOT
Datasheet
 Datasheet
EDA/CAD Models
ISL28006FHADJZ-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.67V/µs
-3db Bandwidth
237 kHz
Current - Input Bias
4.7 µA
Voltage - Input Offset
1.2 mV
Current - Supply
50µA
Current - Output / Channel
8.7 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
28 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
6-SOT
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 755
Factory Stock: 66,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.73000$23.73
10$17.72800$177.28
25$16.22840$405.71
100$14.58030$1,458.03
250$13.79448$3,448.62
500$13.32086$6,660.43
1,000$12.93093$12,930.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$12.44946$37,348.38
6,000$12.21386$73,283.16
Manufacturers Standard Package