
ISL24021IRT065Z | |
|---|---|
DigiKey Part Number  | ISL24021IRT065Z-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ISL24021IRT065Z  | 
Description  | IC VOLTAGE FEEDBACK 1 CIRC 8TDFN  | 
Customer Reference  | |
Detailed Description  | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-TDFN (3x3)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ISL24021IRT065Z Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Amplifier Type  | ||
Number of Circuits  | 1  | |
Output Type  | Rail-to-Rail  | |
Slew Rate  | 19V/µs  | |
-3db Bandwidth  | 27 MHz  | |
Current - Input Bias  | 2 nA  | |
Voltage - Input Offset  | 1.4 mV  | |
Current - Supply  | 2.2mA  | |
Current - Output / Channel  | 300 mA  | |
Voltage - Supply Span (Min)  | 4.5 V  | |
Voltage - Supply Span (Max)  | 19 V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-WDFN Exposed Pad  | |
Supplier Device Package  | 8-TDFN (3x3)  | |
Base Product Number  | 


