
ISL2108040EV1Z | |
---|---|
DigiKey Part Number | ISL2108040EV1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL2108040EV1Z |
Description | EVAL BOARD FOR ISL21080 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISL21080 - Voltage Reference Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Voltage Reference | |
Embedded | - | |
Utilized IC / Part | ISL21080 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $108.65000 | $108.65 |