
ISL1208IRT8Z-TK | |
|---|---|
DigiKey Part Number  | 20-ISL1208IRT8Z-TKTR-ND - Tape & Reel (TR) 20-ISL1208IRT8Z-TKCT-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | ISL1208IRT8Z-TK  | 
Description  | IC RTC CLK/CALENDAR I2C 8TDFN  | 
Customer Reference  | |
Detailed Description  | Real Time Clock (RTC) IC Clock/Calendar 2B I2C, 2-Wire Serial 8-WDFN Exposed Pad  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ISL1208IRT8Z-TK Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Renesas Electronics Corporation  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Type  | Clock/Calendar  | |
Features  | Alarm, Leap Year, SRAM  | |
Memory Size  | 2B  | |
Time Format  | HH:MM:SS (12/24 hr)  | |
Date Format  | YY-MM-DD-dd  | |
Interface  | I2C, 2-Wire Serial  | |
Voltage - Supply  | 2.7V ~ 5.5V  | |
Voltage - Supply, Battery  | 1.8V ~ 5.5V  | |
Current - Timekeeping (Max)  | 4µA ~ 6µA @ 3V ~ 5V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-WDFN Exposed Pad  | |
Supplier Device Package  | 8-TDFN (3x3)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $28.80000 | $28.80 | 
| 10 | $21.69300 | $216.93 | 
| 25 | $19.91000 | $497.75 | 
| 100 | $17.95030 | $1,795.03 | 
| 250 | $17.01604 | $4,254.01 | 
| 500 | $16.45276 | $8,226.38 | 


