74FCT3807EPGGI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 239
Unit Price: $17.78000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,704
Unit Price: $11.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 2
Unit Price: $11.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $7.46273
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $12.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,453
Unit Price: $9.38000
Datasheet

Similar


Diodes Incorporated
In Stock: 6,195
Unit Price: $9.38000
Datasheet

Similar


Diodes Incorporated
In Stock: 41
Unit Price: $9.38000
Datasheet

Similar


Diodes Incorporated
In Stock: 17,637
Unit Price: $9.38000
Datasheet
20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT3807EPGGI

DigiKey Part Number
74FCT3807EPGGI-ND
Manufacturer
Manufacturer Product Number
74FCT3807EPGGI
Description
IC CLK BUF 1:10 166MHZ 20TSSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 166 MHz 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
No/No
Input
LVTTL
Output
CMOS, TTL
Frequency - Max
166 MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types