9DB803DFILF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICS952620CFLF

DigiKey Part Number
ICS952620CFLF-ND
Manufacturer
Manufacturer Product Number
ICS952620CFLF
Description
IC TIMING CTRL HUB P4 48-SSOP
Customer Reference
Detailed Description
Intel CPU Servers Clock/Frequency Synthesizer IC 200MHz 1 Output 48-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
No
Main Purpose
Intel CPU Servers
Input
Crystal
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:22
Differential - Input:Output
No/Yes
Frequency - Max
200MHz
Voltage - Supply
3.3V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.