ICL7612DCBA-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 1,715
Unit Price: $32.64000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 65
Unit Price: $63.14000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $35.25195
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 16
Unit Price: $65.44000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $64.28140
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $57.18073
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 59
Unit Price: $74.32000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $48.36544
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 16
Unit Price: $75.72000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $42.93958
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $75.23429
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $75.23429
Datasheet

Similar


onsemi
In Stock: 10,203
Unit Price: $3.37000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7612DCBA-T

DigiKey Part Number
ICL7612DCBA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICL7612DCBA-T
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single-Ended 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ICL7612DCBA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
1.6V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
15 mV
Current - Supply
1mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types