Direct
Similar
Similar
Similar
Similar

ICL7612BESA+ | |
|---|---|
DigiKey Part Number | 505-ICL7612BESA+-ND |
Manufacturer | |
Manufacturer Product Number | ICL7612BESA+ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL7612BESA+ Models |
Category | Voltage - Input Offset 5 mV |
Mfr | Current - Supply 1mA |
Packaging Tube | Voltage - Supply Span (Min) 2 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 1.6V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 1.4 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL7612BESA+ | Analog Devices Inc./Maxim Integrated | 0 | 505-ICL7612BESA+-ND | $36.05462 | Direct |
| ICL7611DCBAZ | Renesas Electronics Corporation | 7,900 | ICL7611DCBAZ-ND | $15.05000 | Similar |
| ICL7611DCBAZ-T | Renesas Electronics Corporation | 1,495 | ICL7611DCBAZ-TCT-ND | $15.05000 | Similar |
| ICL7612DCBAZ | Renesas Electronics Corporation | 2,302 | ICL7612DCBAZ-ND | $15.64000 | Similar |
| ICL7612DCBAZ-T | Renesas Electronics Corporation | 1,715 | 20-ICL7612DCBAZ-TCT-ND | $15.64000 | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $75.23429 | $188,085.73 |



