


ICL7107CM44ZT | |
|---|---|
DigiKey Part Number | 20-ICL7107CM44ZTTR-ND - Tape & Reel (TR) 20-ICL7107CM44ZTCT-ND - Cut Tape (CT) 20-ICL7107CM44ZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL7107CM44ZT |
Description | IC DISPLAY DRVR 3.5DIGIT 44MQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Display Driver 3.5 Digit 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7107CM44ZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Display Driver | |
Number of Channels | 2 | |
Resolution (Bits) | 3.5 Digit | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.69000 | $49.69 |
| 10 | $38.13300 | $381.33 |
| 25 | $35.24160 | $881.04 |
| 100 | $32.06050 | $3,206.05 |
| 250 | $30.54380 | $7,635.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $29.62956 | $14,814.78 |
| 1,000 | $28.87726 | $28,877.26 |
| 1,500 | $28.50047 | $42,750.71 |
| 2,500 | $28.08293 | $70,207.32 |


