ICL7107CM44T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 305
Unit Price: $50.00000
Datasheet
ISL78220ANEZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISL78220ANEZ
44-MQFP, Q44.10X10 PKG

ICL7107CM44T

DigiKey Part Number
ICL7107CM44T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICL7107CM44T
Description
IC DISPLAY DRVR 3.5DIGIT 44MQFP
Customer Reference
Detailed Description
Display Driver 3.5 Digit 44-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ICL7107CM44T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Display Driver
Number of Channels
2
Resolution (Bits)
3.5 Digit
Sampling Rate (Per Second)
-
Data Interface
-
Voltage Supply Source
Single Supply
Voltage - Supply
5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-QFP
Supplier Device Package
44-MQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types