


ICL7107CM44ZT | |
---|---|
DigiKey Part Number | 20-ICL7107CM44ZTTR-ND - Tape & Reel (TR) 20-ICL7107CM44ZTCT-ND - Cut Tape (CT) 20-ICL7107CM44ZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL7107CM44ZT |
Description | IC DISPLAY DRVR 3.5DIGIT 44MQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Display Driver 3.5 Digit 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ICL7107CM44ZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Display Driver | |
Number of Channels | 2 | |
Resolution (Bits) | 3.5 Digit | |
Sampling Rate (Per Second) | - | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-QFP | |
Supplier Device Package | 44-MQFP (10x10) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.13000 | $50.13 |
10 | $38.47600 | $384.76 |
25 | $35.55880 | $888.97 |
100 | $32.34930 | $3,234.93 |
250 | $30.81896 | $7,704.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $29.89648 | $14,948.24 |
1,000 | $29.13741 | $29,137.41 |
1,500 | $28.75723 | $43,135.85 |
2,500 | $28.33593 | $70,839.82 |