Similar

HA4314BCAZ96 | |
|---|---|
DigiKey Part Number | HA4314BCAZ96-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HA4314BCAZ96 |
Description | IC VIDEO CROSSPOINT SWIT 16QSOP |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | HA4314BCAZ96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 5.5V | |
-3db Bandwidth | 400MHz | |
Features | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |


