
ICL3232IVZ-T7A | |
|---|---|
DigiKey Part Number | ICL3232IVZ-T7ATR-ND - Tape & Reel (TR) ICL3232IVZ-T7ACT-ND - Cut Tape (CT) ICL3232IVZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3232IVZ-T7A |
Description | IC TRANSCEIVER FULL 2/2 16TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3232IVZ-T7A Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-TSSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3232IVZ-T | Renesas Electronics Corporation | 1,941 | ICL3232IVZ-TCT-ND | $17.35000 | Parametric Equivalent |
| MAX3232EIPWR | Texas Instruments | 6,457 | 296-19436-1-ND | $12.74000 | Parametric Equivalent |
| MAX3232EIPWRQ1 | Texas Instruments | 3,038 | 296-23467-1-ND | $15.95000 | Parametric Equivalent |
| MAX3232IPWR | Texas Instruments | 22,442 | 296-13100-1-ND | $16.94000 | Parametric Equivalent |
| SP3220EBEY-L/TR | MaxLinear, Inc. | 4,159 | 1016-SP3220EBEY-L/TRCT-ND | $8.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.88000 | $26.88 |
| 10 | $19.33700 | $193.37 |
| 25 | $17.53800 | $438.45 |
| 100 | $15.59700 | $1,559.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $14.68492 | $3,671.23 |
| 500 | $14.13950 | $7,069.75 |
| 750 | $13.86725 | $10,400.44 |
| 1,250 | $13.56673 | $16,958.41 |
| 1,750 | $13.39151 | $23,435.14 |
| 2,500 | $13.22323 | $33,058.07 |

