
SP3220EBEY-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3220EBEY-L/TR-ND - Tape & Reel (TR) 1016-SP3220EBEY-L/TRCT-ND - Cut Tape (CT) 1016-SP3220EBEY-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3220EBEY-L/TR |
Description | IC TRANSCEIVER FULL 1/1 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $5.99300 | $59.93 |
| 25 | $5.40960 | $135.24 |
| 100 | $4.76440 | $476.44 |
| 250 | $4.45704 | $1,114.26 |
| 500 | $4.27156 | $2,135.78 |
| 1,000 | $4.15104 | $4,151.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.95773 | $9,894.33 |
| 5,000 | $3.86060 | $19,303.00 |
| 7,500 | $3.81195 | $28,589.62 |
| 12,500 | $3.75807 | $46,975.88 |
| 17,500 | $3.72657 | $65,214.98 |




