Parametric Equivalent
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



ICL3232CBN | |
|---|---|
DigiKey Part Number  | ICL3232CBN-ND  | 
Manufacturer  | |
Manufacturer Product Number  | ICL3232CBN  | 
Description  | IC TRANSCEIVER FULL 2/2 16SOIC  | 
Customer Reference  | |
Detailed Description  | 2/2 Transceiver Full RS232 16-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ICL3232CBN Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Renesas Electronics Corporation  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Type  | Transceiver  | |
Protocol  | RS232  | |
Number of Drivers/Receivers  | 2/2  | |
Duplex  | Full  | |
Receiver Hysteresis  | 300 mV  | |
Data Rate  | 250kbps  | |
Voltage - Supply  | 3V ~ 5.5V  | |
Operating Temperature  | 0°C ~ 70°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 16-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 16-SOIC  | |
Base Product Number  | 






